U152-003-N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Tensility International Corp
In Stock: 900
Unit Price: 2,58000 €
Datasheet
U152-003-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U152-003-N

DigiKey Part Number
TL2268-ND
Manufacturer
Manufacturer Product Number
U152-003-N
Description
CBL ASSY BARREL PL-USB A PL 3'
Customer Reference
Detailed Description
Cable Assembly Barrel Plug - 2.5mm ID, 5.5mm OD to USB A Male Plug 3.00' (914.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Barrel Plug - 2.5mm ID, 5.5mm OD to USB A Male Plug
Length
3.00' (914.4mm)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes