U060-001-KPA-BK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton Tripp Lite
In Stock: 11
Unit Price: 4,16000 €
Datasheet
U060-001-KPA-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U060-001-KPA-BK

DigiKey Part Number
TL1071-ND
Manufacturer
Manufacturer Product Number
U060-001-KPA-BK
Description
USB 2.0 ALL-IN-ONE KEYSTONE/PANE
Customer Reference
Detailed Description
Insert USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
USB
Exterior Type (Adapter End)
USB-A (USB TYPE-A), Receptacle
Interior Type (Adapter End)
USB-A (USB TYPE-A), Receptacle
Exterior Housing Material
-
Interior Housing Material
-
Exterior Housing Color
Black
Interior Housing Color
Black
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
Gold
Interior Contact Finish
Gold
Operating Temperature
-
Ratings
-
Specifications
-
Features
Shielded, Strain Relief
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes