
U052-06N | |
|---|---|
DigiKey Part Number | TL1845-ND |
Manufacturer | |
Manufacturer Product Number | U052-06N |
Description | CBL A FEM-MCR B MALE ON-THE-GO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Micro B Male 0.50' (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.50' (152.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | - | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 10 | 4,53400 € | 45,34 € |
| 25 | 4,24960 € | 106,24 € |
| 50 | 4,04680 € | 202,34 € |
| 100 | 3,85360 € | 385,36 € |
| 250 | 3,61232 € | 903,08 € |
| 500 | 3,44000 € | 1.720,00 € |
| 1.000 | 3,27596 € | 3.275,96 € |
| 2.500 | 3,16330 € | 7.908,25 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,35460 € |




