U050-0xx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U050-006

DigiKey Part Number
TL792-ND
Manufacturer
Manufacturer Product Number
U050-006
Description
CBL USB2.0 A PLUG-MCR B PLUG 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro B Male 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
6.00' (1.83m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
-
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Factory Stock: 4.800
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,10000 €6,10 €
105,18000 €51,80 €
254,85560 €121,39 €
504,62400 €231,20 €
1004,40320 €440,32 €
2504,12760 €1.031,90 €
5003,93070 €1.965,35 €
1.0003,74326 €3.743,26 €
Manufacturers Standard Package
Unit Price without VAT:6,10000 €
Unit Price with VAT:7,25900 €
Alternate Length
CBL USB2.0 A PLUG-MCR B PLUG 3'
In-Stock: 0
Unit Price: 4,90000 €
CBL USB2.0 A PLUG-MCR B PLUG 10'
In-Stock: 117
Unit Price: 7,72000 €