U040-C13-C-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U040-C13-C-5A

DigiKey Part Number
TL2357-ND
Manufacturer
Manufacturer Product Number
U040-C13-C-5A
Description
CBL USB2.0 C PLUG TO C PLUG 13'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable C Male to C Male 13.00' (3.96m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
13.00' (3.96m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 30 AWG
Shielding
Unshielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,87000 €24,87 €
1021,13700 €211,37 €
2519,81400 €495,35 €
5018,86840 €943,42 €
10017,96840 €1.796,84 €
25017,04876 €4.262,19 €
Manufacturers Standard Package
Unit Price without VAT:24,87000 €
Unit Price with VAT:29,59530 €