
U040-02M-C-5ARA | |
---|---|
DigiKey Part Number | 95-U040-02M-C-5ARA-ND |
Manufacturer | |
Manufacturer Product Number | U040-02M-C-5ARA |
Description | CBL USB2.0 C PLG-C PLG R/A 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male, Right Angle 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Reversible |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,76000 € | 15,76 € |
10 | 13,38900 € | 133,89 € |
25 | 12,55080 € | 313,77 € |
50 | 11,95180 € | 597,59 € |
100 | 11,38170 € | 1.138,17 € |
250 | 10,66972 € | 2.667,43 € |
500 | 10,34722 € | 5.173,61 € |
Unit Price without VAT: | 15,76000 € |
---|---|
Unit Price with VAT: | 18,75440 € |