
U034-004-R | |
|---|---|
DigiKey Part Number | U034-004-R-ND |
Manufacturer | |
Manufacturer Product Number | U034-004-R |
Description | CBL USB2.0 A RCPT TO A PLUG 4' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Black |
Configuration | Features Data Transfer and Charge, Retractable Cable |
Length 4.00' (1.22m) |

