
U032-004-R | |
---|---|
DigiKey Part Number | U032-004-R-ND |
Manufacturer | |
Manufacturer Product Number | U032-004-R |
Description | CBL USB2.0 A PLUG TO B PLUG 4' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 4.00' (1.22m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Retractable Cable |