
U030-06N-HUB | |
---|---|
DigiKey Part Number | U030-06N-HUB-ND |
Manufacturer | |
Manufacturer Product Number | U030-06N-HUB |
Description | CBL USB2.0 A RCPT/PLUG-MIN B PLG |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female and Male to Mini B Male 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 0.50' (152.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge |