
U022-006-BE | |
|---|---|
DigiKey Part Number | TL1378-ND |
Manufacturer | |
Manufacturer Product Number | U022-006-BE |
Description | CBL USB2.0 A PLUG TO B PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 10 | 3,62000 € | 36,20 € |
| 25 | 3,39280 € | 84,82 € |
| 50 | 3,23040 € | 161,52 € |
| 100 | 3,07610 € | 307,61 € |
| 250 | 2,88352 € | 720,88 € |
| 500 | 2,74594 € | 1.372,97 € |
| 1.000 | 2,61498 € | 2.614,98 € |
| 2.500 | 2,47234 € | 6.180,85 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,06940 € |












