
U004-010-R | |
|---|---|
DigiKey Part Number | U004-010-R-ND |
Manufacturer | |
Manufacturer Product Number | U004-010-R |
Description | CBL USB1.1 A RCPT TO A PLUG 10' |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Female to A Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 1.1 (USB 1.0) |
Mfr | Transfer Rate 12Mbps |
Packaging Bulk | Wire Gauge 20 AWG, 28 AWG |
Part Status Obsolete | Shielding Shielded |
Configuration | Color Black |
Length 10.00' (3.05m) | Features Data Transfer and Charge, Extension Cable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| U024-010 | Eaton Tripp Lite | 1.237 | TL383-ND | 6,09000 € | Direct |


