
U004-006 | |
---|---|
DigiKey Part Number | U004-006-ND |
Manufacturer | |
Manufacturer Product Number | U004-006 |
Description | CBL USB1.1 A RCPT TO A PLUG 6' |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Female to A Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 1.1 (USB 1.0) | |
Transfer Rate | 12Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable |
