U002-010 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Qualtek
In Stock: 4.006
Unit Price: 4,77000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U002-010

DigiKey Part Number
U002-010-ND
Manufacturer
Manufacturer Product Number
U002-010
Description
CBL USB1.1 A PLUG TO B PLUG 10'
Customer Reference
Detailed Description
USB 1.1 (USB 1.0) Cable A Male to B Male 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Configuration
Length
10.00' (3.05m)
Specifications
USB 1.1 (USB 1.0)
Transfer Rate
12Mbps
Wire Gauge
20 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CBL USB1.1 A PLUG TO B PLUG 6'
In-Stock: 0
Unit Price: 2,73400 €
CBL USB1.1 A PLUG TO B PLUG 15'
In-Stock: 0
Unit Price: 4,98400 €