TSB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton Tripp Lite
In Stock: 8.560
Unit Price: 30,89000 €
Datasheet

Similar


Eaton Tripp Lite
In Stock: 81
Unit Price: 12,86000 €
Datasheet
Surge Protector for Media Lines Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB

DigiKey Part Number
TL015-ND
Manufacturer
Manufacturer Product Number
TSB
Description
SURGE SUP SPIKEBLOK 3-STAGE RJ11
Customer Reference
Detailed Description
Surge Protector for Media Lines Only
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Part Status
Obsolete
Type
Surge Protector for Media Lines Only
Mounting Type
-
Current - Max
-
Region Utilized
International
Overload Protection
-
Connector - AC Input
-
AC Outlets
None
Connector - AC Output
-
Voltage - Input
-
Housing Material
Plastic
Media Lines Protected
RJ11
Energy
-
Cord Length
-
Approval Agency
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes