TRAVELERC8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRAVELERC8

DigiKey Part Number
TL315-ND
Manufacturer
Manufacturer Product Number
TRAVELERC8
Description
SURGE SUPPRESSOR 120/240V RJ11
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 820J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
-
Current - Max
-
Region Utilized
International
Overload Protection
-
Connector - AC Input
IEC 320-C8
AC Outlets
1
Connector - AC Output
IEC 320-C8
Voltage - Input
120V, 240V
Housing Material
Plastic
Media Lines Protected
RJ11
Energy
820J
Cord Length
-
Approval Agency
-
Features
-
Weight
0.2 lb (90.72 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.