



TRAVELER3USBC | |
---|---|
DigiKey Part Number | 95-TRAVELER3USBC-ND |
Manufacturer | |
Manufacturer Product Number | TRAVELER3USBC |
Description | EATON TRIPP LITE SERIES PROTECT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 306J Desktop |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Desktop | |
Current - Max | - | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-15R (2) | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 306J | |
Cord Length | 1.5' (0.46m) | |
Approval Agency | CSA | |
Features | USB Charge Port(s) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,55000 € | 23,55 € |
5 | 21,97400 € | 109,87 € |
10 | 21,33000 € | 213,30 € |
25 | 20,50840 € | 512,71 € |
50 | 19,90780 € | 995,39 € |
100 | 19,32500 € | 1.932,50 € |
250 | 18,58072 € | 4.645,18 € |
Unit Price without VAT: | 23,55000 € |
---|---|
Unit Price with VAT: | 28,02450 € |