
TR-6 | |
---|---|
DigiKey Part Number | TL051-ND |
Manufacturer | |
Manufacturer Product Number | TR-6 |
Description | SURGE SUPP SUPER SG ALERT 6 OUT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 2420J Bench, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
cms-packaging | Bulk | |
cms-part-status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 2420J | |
Cord Length | 6' (1.83m) | |
Approval Agency | cUL, UL | |
Features | - | |
Weight | 1.6 lbs (725.7 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 48,65850 € | 973,17 € |
Unit Price without VAT: | 48,65850 € |
---|---|
Unit Price with VAT: | 57,90362 € |