
TPC2806-3747R | |
---|---|
DigiKey Part Number | 95-TPC2806-3747R-ND |
Manufacturer | |
Manufacturer Product Number | TPC2806-3747R |
Description | PDU EPO 1U IN: L5-30P 24A OUT: 6 |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s), Fuse Holder | |
Connector - AC Input | NEMA L5-30P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-15R (2), NEMA 5-20R (6) | |
Voltage - Input | - | |
Housing Material | - | |
Media Lines Protected | RS-232 | |
Energy | - | |
Cord Length | 12' (3.66m) | |
Approval Agency | - | |
Features | - | |
Weight | - |