
TPC2365-LTMTD-R | |
|---|---|
DigiKey Part Number | 95-TPC2365-LTMTD-R-ND |
Manufacturer | |
Manufacturer Product Number | TPC2365-LTMTD-R |
Description | POWER DISTRIBUTION UNIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 16A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s), Fuse Holder | |
Connector - AC Input | IEC 320-C20 | |
AC Outlets | 12 | |
Connector - AC Output | C13 (12) | |
Voltage - Input | 100 ~ 240V | |
Housing Material | - | |
Media Lines Protected | RS-232 | |
Energy | - | |
Cord Length | - | |
Approval Agency | UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.235,55000 € | 1.235,55 € |
| Unit Price without VAT: | 1.235,55000 € |
|---|---|
| Unit Price with VAT: | 1.470,30450 € |

