
TPC2234-A2-F | |
---|---|
DigiKey Part Number | 95-TPC2234-A2-F-ND |
Manufacturer | |
Manufacturer Product Number | TPC2234-A2-F |
Description | ASSY 2573 |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 16A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-20P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-20R (8) | |
Voltage - Input | 110V, 125V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 9' (2.74m) | |
Approval Agency | - | |
Features | - | |
Weight | - |