
TPC2234-5042 | |
---|---|
DigiKey Part Number | 95-TPC2234-5042-ND |
Manufacturer | |
Manufacturer Product Number | TPC2234-5042 |
Description | ASSY 5042 |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 24A | |
Region Utilized | International | |
Overload Protection | - | |
Connector - AC Input | - | |
AC Outlets | - | |
Connector - AC Output | - | |
Voltage - Input | 200 ~ 240V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 1.5' (0.46m) | |
Approval Agency | cULus, UL | |
Features | - | |
Weight | - |