
TPC2105-5305 | |
---|---|
DigiKey Part Number | 95-TPC2105-5305-ND |
Manufacturer | |
Manufacturer Product Number | TPC2105-5305 |
Description | ASSY 5305 |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Chassis Mount | |
Current - Max | 24A | |
Region Utilized | International | |
Overload Protection | - | |
Connector - AC Input | - | |
AC Outlets | 14 | |
Connector - AC Output | IEC 320-C13 (12), C19 (2) | |
Voltage - Input | - | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | CE, UL | |
Features | - | |
Weight | - |