
TPC2105-2-108 | |
|---|---|
DigiKey Part Number | 95-TPC2105-2-108-ND |
Manufacturer | |
Manufacturer Product Number | TPC2105-2-108 |
Description | ASSY 2791 |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Category | Overload Protection Circuit Breaker(s), Fuse Holder |
Manufacturer Eaton Tripp Lite | Connector - AC Input IEC 60309-332P6 |
Packaging Bulk | AC Outlets 10 |
Part Status Obsolete | Connector - AC Output C13 (8), C19 (2) |
Type PDU (Power Distribution Unit) | Voltage - Input 208 ~ 240V |
Mounting Type Rack, Horizontal | Media Lines Protected RS-232 |
Current - Max 24A | Cord Length 9' (2.74m) |
Region Utilized International | Approval Agency UL |

