
TPC2105-1 | |
---|---|
DigiKey Part Number | 95-TPC2105-1-ND |
Manufacturer | |
Manufacturer Product Number | TPC2105-1 |
Description | ASSY 2725 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 24A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s), Fuse Holder | |
Connector - AC Input | Hardwired | |
AC Outlets | 16 | |
Connector - AC Output | C13 (16) | |
Voltage - Input | 110 ~ 125V, 208 ~ 240V | |
Housing Material | - | |
Media Lines Protected | RS-232 | |
Energy | - | |
Cord Length | - | |
Approval Agency | UL | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 771,54000 € | 771,54 € |
Unit Price without VAT: | 771,54000 € |
---|---|
Unit Price with VAT: | 918,13260 € |