
TPC2105-1-119 | |
---|---|
DigiKey Part Number | 95-TPC2105-1-119-ND |
Manufacturer | |
Manufacturer Product Number | TPC2105-1-119 |
Description | ASSY 3172 |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
cms-packaging | Bulk | |
cms-part-status | Obsolete | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 24A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s), Fuse Holder | |
Connector - AC Input | NEMA L6-30P | |
AC Outlets | 16 | |
Connector - AC Output | C13 (16) | |
Voltage - Input | 208 ~ 240V | |
Housing Material | - | |
Media Lines Protected | RS-232 | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | UL | |
Features | - | |
Weight | - |