
TPC12F-A-CB | |
---|---|
DigiKey Part Number | 95-TPC12F-A-CB-ND |
Manufacturer | |
Manufacturer Product Number | TPC12F-A-CB |
Description | ASSY. 1660 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 12A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s), Fuse Holder | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 12 | |
Connector - AC Output | NEMA 5-15R (12) | |
Voltage - Input | 110 ~ 125V | |
Housing Material | - | |
Media Lines Protected | RS-232 | |
Energy | - | |
Cord Length | 9' (2.74m) | |
Approval Agency | UL | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 635,28000 € | 635,28 € |
Unit Price without VAT: | 635,28000 € |
---|---|
Unit Price with VAT: | 755,98320 € |