
TPC12-C | |
---|---|
cms-digikey-product-number | 95-TPC12-C-ND |
cms-manufacturer | |
cms-manufacturer-product-number | TPC12-C |
cms-description | ASSY. 1453 |
cms-customer-reference | |
cms-detailed-description | PDU (Power Distribution Unit) Rack, Horizontal |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 24A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s), Fuse Holder | |
Connector - AC Input | NEMA L5-30P | |
AC Outlets | 12 | |
Connector - AC Output | NEMA 5-15R (12) | |
Voltage - Input | 110 ~ 125V | |
Housing Material | - | |
Media Lines Protected | RS-232 | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | UL | |
Features | - | |
Weight | - |