
TPC12-A2 | |
---|---|
DigiKey Part Number | 95-TPC12-A2-ND |
Manufacturer | |
Manufacturer Product Number | TPC12-A2 |
Description | ASSY. 3058 |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 16A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s), Fuse Holder | |
Connector - AC Input | NEMA 5-20P | |
AC Outlets | 12 | |
Connector - AC Output | NEMA 5-20R (12) | |
Voltage - Input | 110 ~ 125V | |
Housing Material | - | |
Media Lines Protected | RS-232 | |
Energy | - | |
Cord Length | 9' (2.74m) | |
Approval Agency | UL | |
Features | - | |
Weight | - |