
TPC115-10D-R | |
|---|---|
DigiKey Part Number | 95-TPC115-10D-R-ND |
Manufacturer | |
Manufacturer Product Number | TPC115-10D-R |
Description | POWER DISTRIBUTION UNIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Category | Overload Protection Circuit Breaker(s), Fuse Holder |
Manufacturer Eaton Tripp Lite | Connector - AC Input NEMA L5-30P |
Packaging Bulk | AC Outlets 10 |
Part Status Active | Connector - AC Output NEMA 5-20R (10) |
Type PDU (Power Distribution Unit) | Media Lines Protected RS-232 |
Mounting Type Rack, Horizontal | Cord Length 15' (4.57m) |
Region Utilized International |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.599,55000 € | 1.599,55 € |
| Unit Price without VAT: | 1.599,55000 € |
|---|---|
| Unit Price with VAT: | 1.903,46450 € |

