
TPC115-10D-352R | |
---|---|
DigiKey Part Number | 95-TPC115-10D-352R-ND |
Manufacturer | |
Manufacturer Product Number | TPC115-10D-352R |
Description | POWER DISTRIBUTION UNIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s), Fuse Holder | |
Connector - AC Input | NEMA L5-30P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-20R (8) | |
Voltage - Input | - | |
Housing Material | - | |
Media Lines Protected | RS-232 | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | - | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1.881,64000 € | 1.881,64 € |
Unit Price without VAT: | 1.881,64000 € |
---|---|
Unit Price with VAT: | 2.239,15160 € |