
TPC115-10C-LMR | |
---|---|
DigiKey Part Number | 95-TPC115-10C-LMR-ND |
Manufacturer | |
Manufacturer Product Number | TPC115-10C-LMR |
Description | POWER DISTRIBUTION UNIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Chassis Mount | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L5-30P | |
AC Outlets | 10 | |
Connector - AC Output | NEMA 5-15R (10) | |
Voltage - Input | 100V, 127V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | cULus | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1.513,48000 € | 1.513,48 € |
Unit Price without VAT: | 1.513,48000 € |
---|---|
Unit Price with VAT: | 1.801,04120 € |