
TPC115-10A-R | |
|---|---|
DigiKey Part Number | 95-TPC115-10A-R-ND |
Manufacturer | |
Manufacturer Product Number | TPC115-10A-R |
Description | POWER DISTRIBUTION UNIT |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Category | Overload Protection Circuit Breaker(s), Fuse Holder |
Manufacturer Eaton Tripp Lite | Connector - AC Input NEMA 5-15P |
Packaging Bulk | AC Outlets 10 |
Part Status Obsolete | Connector - AC Output NEMA 5-15R (10) |
Type PDU (Power Distribution Unit) | Media Lines Protected RS-232 |
Mounting Type Rack, Horizontal | Cord Length 10' (3.05m) |
Region Utilized International |

