
TLP906RTEL | |
|---|---|
DigiKey Part Number | TL1894-ND |
Manufacturer | |
Manufacturer Product Number | TLP906RTEL |
Description | SURGE PROTECTOR POWER STRIP 9-OU |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 2160J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | - | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 9 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | RJ11 | |
Energy | 2160J | |
Cord Length | 6' (1.83m) | |
Approval Agency | cUL | |
Features | - | |
Weight | 1.5 lbs (680.4 g) |

