
TLP82MASF | |
---|---|
DigiKey Part Number | TLP82MASF-ND |
Manufacturer | |
Manufacturer Product Number | TLP82MASF |
Description | SURGE 8 FRENCH TYPE E OUTLETS |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1140J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 10A | |
Region Utilized | Continental Europe | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | - | |
AC Outlets | 8 | |
Connector - AC Output | - | |
Voltage - Input | 230V | |
Housing Material | - | |
Media Lines Protected | Type F Coax, RJ11, RJ45 | |
Energy | 1140J | |
Cord Length | 6' (1.83m) | |
Approval Agency | - | |
Features | - |