
TLP6F18 | |
---|---|
DigiKey Part Number | 95-TLP6F18-ND |
Manufacturer | |
Manufacturer Product Number | TLP6F18 |
Description | 6-OUTLET SURGE PROTECTOR - FRENC |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 250J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 16A | |
Region Utilized | Continental Europe | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | Type E | |
AC Outlets | 6 | |
Connector - AC Output | Type E | |
Voltage - Input | 230V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 250J | |
Cord Length | 6' (1.83m) | |
Approval Agency | CE | |
Features | Switch |