TLP6B18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLP6B18
TLP6B18

TLP6B18

DigiKey Part Number
95-TLP6B18-ND
Manufacturer
Manufacturer Product Number
TLP6B18
Description
6-OUTLET SURGE PROTECTOR - BRITI
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 250J Bench, Floor, Wall
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
Bench, Floor, Wall
Current - Max
13A
Region Utilized
Continental Europe
Overload Protection
Circuit Breaker(s)
Connector - AC Input
BS 1363A
AC Outlets
6
Connector - AC Output
BS 1363A
Voltage - Input
230V
Housing Material
Plastic
Media Lines Protected
-
Energy
250J
Cord Length
6' (1.83m)
Approval Agency
CE
Features
Switch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.