
TLP66USBR | |
---|---|
DigiKey Part Number | TL1893-ND |
Manufacturer | |
Manufacturer Product Number | TLP66USBR |
Description | SURGE PROTECTOR POWER STRIP 6-OU |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1080J Desktop |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Desktop | |
Current - Max | - | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R (6) | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 1080J | |
Cord Length | 6' (1.83m) | |
Approval Agency | cUL | |
Features | USB Charge Port(s) | |
Weight | 1.8 lbs (816.5 g) |