
TLP66USB | |
|---|---|
DigiKey Part Number | 95-TLP66USB-ND |
Manufacturer | |
Manufacturer Product Number | TLP66USB |
Description | 5-OUTLET SURGE PROTECTOR TOWER, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1200J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 5 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 1200J | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, UL | |
Features | USB Charge Port(s) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 48,57640 € | 2.428,82 € |
| Unit Price without VAT: | 48,57640 € |
|---|---|
| Unit Price with VAT: | 57,80592 € |

