
TLP66RCG | |
---|---|
DigiKey Part Number | TLP66RCG-ND |
Manufacturer | |
Manufacturer Product Number | TLP66RCG |
Description | SURGE PROT GREEN 6 OUTLET 6FT |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 2100J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | RJ45 | |
Energy | 2100J | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, cUL, UL | |
Features | - |