
TLP66NETAA | |
|---|---|
DigiKey Part Number | TLP66NETAA-ND |
Manufacturer | |
Manufacturer Product Number | TLP66NETAA |
Description | SURGE PROTECT RJ45 6 OUTLET 6FT |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1080J Bench, Floor, Wall |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer Eaton Tripp Lite | AC Outlets 6 |
Series | Connector - AC Output NEMA 5-15R |
Packaging Bulk | Voltage - Input 120V |
Part Status Obsolete | Housing Material Plastic |
Type Outlet Strip, Power Strip, Surge Protector | Media Lines Protected RJ45 |
Mounting Type Bench, Floor, Wall | Energy 1080J |
Current - Max 15A | Cord Length 6' (1.83m) |
Region Utilized North America | Approval Agency CSA, cUL, UL |
Overload Protection Circuit Breaker(s) |

