
TLP64USBRA15 | |
---|---|
DigiKey Part Number | 95-TLP64USBRA15-ND |
Manufacturer | |
Manufacturer Product Number | TLP64USBRA15 |
Description | 6-OUTLET SURGE PROTECTOR WITH 4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 900J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 900J | |
Cord Length | 15' (4.57m) | |
Approval Agency | cUL | |
Features | Switch, USB Charge Port(s) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 58,04000 € | 58,04 € |
5 | 54,16600 € | 270,83 € |
10 | 52,58000 € | 525,80 € |
25 | 50,55480 € | 1.263,87 € |
50 | 49,07460 € | 2.453,73 € |
100 | 47,63750 € | 4.763,75 € |
Unit Price without VAT: | 58,04000 € |
---|---|
Unit Price with VAT: | 69,06760 € |