
TLP64 | |
|---|---|
DigiKey Part Number | TLP64-ND |
Manufacturer | |
Manufacturer Product Number | TLP64 |
Description | SURGE PROTECT 5-15R 6 OUTLET 4' |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 540J Bench, Floor, Wall |
Datasheet | Datasheet |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Eaton Tripp Lite | Connector - AC Input NEMA 5-15P |
Series | AC Outlets 6 |
Packaging Bulk | Connector - AC Output NEMA 5-15R |
Part Status Obsolete | Voltage - Input 120V |
Type Outlet Strip, Power Strip, Surge Protector | Housing Material Plastic |
Mounting Type Bench, Floor, Wall | Energy 540J |
Current - Max 15A | Cord Length 4' (1.22m) |
Region Utilized North America | Approval Agency CSA, cUL, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP808 | Eaton Tripp Lite | 311 | TL275-ND | 37,92000 € | Similar |


