
TLP63B | |
---|---|
DigiKey Part Number | 95-TLP63B-ND |
Manufacturer | |
Manufacturer Product Number | TLP63B |
Description | EATON TRIPP LITE SERIES PROTECT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 600J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | - | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R (6) | |
Voltage - Input | 120VAC | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 600J | |
Cord Length | 3' (0.92m) | |
Approval Agency | - | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,16000 € | 15,16 € |
5 | 14,14400 € | 70,72 € |
10 | 13,73000 € | 137,30 € |
25 | 13,20080 € | 330,02 € |
50 | 12,81460 € | 640,73 € |
100 | 12,43930 € | 1.243,93 € |
250 | 11,96016 € | 2.990,04 € |
500 | 11,60996 € | 5.804,98 € |
Unit Price without VAT: | 15,16000 € |
---|---|
Unit Price with VAT: | 18,04040 € |