New Product
Image for TLP625DB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP625DB

DigiKey Part Number
95-TLP625DB-ND
Manufacturer
Manufacturer Product Number
TLP625DB
Description
EATON TRIPP LITE SERIES 6-OUTLET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 1500J Bench, Floor, Wall
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Overload Protection
Circuit Breaker(s)
Manufacturer
Eaton Tripp Lite
Connector - AC Input
NEMA 5-15P
Series
AC Outlets
6
Packaging
Bulk
Connector - AC Output
NEMA 5-15R (6)
Part Status
Active
Voltage - Input
120VAC
Type
Outlet Strip, Power Strip, Surge Protector
Housing Material
Plastic
Mounting Type
Bench, Floor, Wall
Energy
1500J
Region Utilized
North America
Cord Length
25' (7.62m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Factory Stock: 1.452
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,63000 €40,63 €
537,91800 €189,59 €
1036,80700 €368,07 €
2535,39000 €884,75 €
5034,35380 €1.717,69 €
10033,34800 €3.334,80 €
25032,06336 €8.015,84 €
Manufacturers Standard Package
Unit Price without VAT:40,63000 €
Unit Price with VAT:48,34970 €