
TLP606SSTELB | |
---|---|
DigiKey Part Number | TL1758-ND |
Manufacturer | |
Manufacturer Product Number | TLP606SSTELB |
Description | SURGE PROTECTOR POWER STRIP 6FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1440J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | - | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 1440J | |
Cord Length | 6' (1.83m) | |
Approval Agency | cUL, UL | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | 32,60000 € | 195,60 € |
Unit Price without VAT: | 32,60000 € |
---|---|
Unit Price with VAT: | 38,79400 € |