
TLP606RNET | |
|---|---|
DigiKey Part Number | TL1757-ND |
Manufacturer | |
Manufacturer Product Number | TLP606RNET |
Description | SURGE PROTECT 6 OUTLET COAX 6FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1440J Bench, Floor, Wall |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer Eaton Tripp Lite | AC Outlets 6 |
Series | Connector - AC Output NEMA 5-15R |
Packaging Bulk | Voltage - Input 120V |
Part Status Active | Housing Material Plastic |
Type Outlet Strip, Power Strip, Surge Protector | Media Lines Protected Type F Coax, RJ11, RJ45 |
Mounting Type Bench, Floor, Wall | Energy 1440J |
Current - Max 15A | Cord Length 6' (1.83m) |
Region Utilized North America | Approval Agency CSA, cUL, UL |
Overload Protection Circuit Breaker(s) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 33,23167 € | 199,39 € |
| Unit Price without VAT: | 33,23167 € |
|---|---|
| Unit Price with VAT: | 39,54569 € |

