
TLP51D | |
---|---|
DigiKey Part Number | TLP51D-ND |
Manufacturer | |
Manufacturer Product Number | TLP51D |
Description | SURGE 5 SCHUKO OUTLETS GERMAN |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 280J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 10A | |
Region Utilized | Continental Europe | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | - | |
AC Outlets | 5 | |
Connector - AC Output | - | |
Voltage - Input | 230V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | 280J | |
Cord Length | 3' (0.92m) | |
Approval Agency | - | |
Features | - |