
TLP410DMUSB | |
---|---|
DigiKey Part Number | TL1754-ND |
Manufacturer | |
Manufacturer Product Number | TLP410DMUSB |
Description | OUTLET STRIP SPD 4 OUT 15A 120V |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1500J Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Panel Mount | |
Current - Max | 15A | |
Region Utilized | - | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-15R (4) | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 1500J | |
Cord Length | 10' (3.05m) | |
Approval Agency | UL | |
Features | - |