
TLP36USB | |
---|---|
DigiKey Part Number | 95-TLP36USB-ND |
Manufacturer | |
Manufacturer Product Number | TLP36USB |
Description | 3-OUTLET SPHERICAL SURGE PROTECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 540J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 3 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 540J | |
Cord Length | 6' (1.83m) | |
Approval Agency | UL | |
Features | USB Charge Port(s) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 49,68560 € | 2.484,28 € |
Unit Price without VAT: | 49,68560 € |
---|---|
Unit Price with VAT: | 59,12586 € |