
TLP366CUBEUSBB | |
---|---|
DigiKey Part Number | 95-TLP366CUBEUSBB-ND |
Manufacturer | |
Manufacturer Product Number | TLP366CUBEUSBB |
Description | PROTECT IT! 3-OUTLET POWER CUBE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Box Battery Charger |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Outlet Box | |
Voltage - Input | 120V | |
Approval Agency | UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 67,97000 € | 67,97 € |
5 | 63,43800 € | 317,19 € |
10 | 61,58100 € | 615,81 € |
25 | 59,20840 € | 1.480,21 € |
50 | 57,47520 € | 2.873,76 € |
100 | 55,79240 € | 5.579,24 € |
Unit Price without VAT: | 67,97000 € |
---|---|
Unit Price with VAT: | 80,88430 € |